
F0603SB5000V032TM | |
|---|---|
DigiKey Part Number | 5673-F0603SB5000V032TMTR-ND - Tape & Reel (TR) 5673-F0603SB5000V032TMCT-ND - Cut Tape (CT) 5673-F0603SB5000V032TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0603SB5000V032TM |
Description | SOLIDMATRIX FUSE,32VDC, 5.0A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 3.2 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.063" L x 0.031" W x 0.037" H (1.60mm x 0.80mm x 0.95mm) |
Current Rating (Amps) | DC Cold Resistance 0.013 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,71000 € | 3,55 € |
| 10 | 0,65400 € | 6,54 € |
| 50 | 0,54240 € | 27,12 € |
| 100 | 0,50050 € | 50,05 € |
| 250 | 0,44988 € | 112,47 € |
| 500 | 0,41490 € | 207,45 € |
| 1.000 | 0,38249 € | 382,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32461 € | 1.298,44 € |
| 8.000 | 0,29876 € | 2.390,08 € |
| 12.000 | 0,28450 € | 3.414,00 € |
| 20.000 | 0,27971 € | 5.594,20 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

