
F0603HI8000V032TM | |
|---|---|
DigiKey Part Number | 5673-F0603HI8000V032TMTR-ND - Tape & Reel (TR) 5673-F0603HI8000V032TMCT-ND - Cut Tape (CT) 5673-F0603HI8000V032TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0603HI8000V032TM |
Description | SOLIDMATRIX FUSE,32VDC, 8.0A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80A | |
Melting I²t | 7.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.037" H (1.60mm x 0.80mm x 0.95mm) | |
DC Cold Resistance | 0.006 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,71200 € | 3,56 € |
| 10 | 0,65700 € | 6,57 € |
| 50 | 0,54500 € | 27,25 € |
| 100 | 0,50280 € | 50,28 € |
| 250 | 0,45192 € | 112,98 € |
| 500 | 0,41678 € | 208,39 € |
| 1.000 | 0,38423 € | 384,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32608 € | 1.304,32 € |
| 8.000 | 0,30012 € | 2.400,96 € |
| 12.000 | 0,28580 € | 3.429,60 € |
| 20.000 | 0,28099 € | 5.619,80 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

