
F0603FF4000V032TM | |
|---|---|
DigiKey Part Number | 5673-F0603FF4000V032TMTR-ND - Tape & Reel (TR) 5673-F0603FF4000V032TMCT-ND - Cut Tape (CT) 5673-F0603FF4000V032TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0603FF4000V032TM |
Description | SOLIDMATRIX FUSE,32VDC, 4.0A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 1.15 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.063" L x 0.031" W x 0.012" H (1.60mm x 0.80mm x 0.18mm) |
Current Rating (Amps) | DC Cold Resistance 0.023 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 5 | 0,70400 € | 3,52 € |
| 10 | 0,64800 € | 6,48 € |
| 50 | 0,53820 € | 26,91 € |
| 100 | 0,49650 € | 49,65 € |
| 250 | 0,44628 € | 111,57 € |
| 500 | 0,41160 € | 205,80 € |
| 1.000 | 0,37945 € | 379,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,30680 € | 1.840,80 € |
| 12.000 | 0,28224 € | 3.386,88 € |
| 18.000 | 0,27749 € | 4.994,82 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

