500 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0603FF0500V032TM

DigiKey Part Number
5673-F0603FF0500V032TMTR-ND - Tape & Reel (TR)
5673-F0603FF0500V032TMCT-ND - Cut Tape (CT)
5673-F0603FF0500V032TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F0603FF0500V032TM
Description
SOLIDMATRIX FUSE,32VDC, 0.5A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
500 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.0093
Part Status
Active
Approval Agency
cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 150°C
Fuse Type
Size / Dimension
0.063" L x 0.031" W x 0.012" H (1.60mm x 0.80mm x 0.18mm)
Current Rating (Amps)
DC Cold Resistance
1 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
50,71000 €3,55 €
100,65400 €6,54 €
500,54240 €27,12 €
1000,50050 €50,05 €
2500,44988 €112,47 €
5000,41490 €207,45 €
1.0000,38249 €382,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,30925 €1.855,50 €
12.0000,28450 €3.414,00 €
18.0000,27971 €5.034,78 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €