750 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0603FA0750V063TM

DigiKey Part Number
5673-F0603FA0750V063TMTR-ND - Tape & Reel (TR)
5673-F0603FA0750V063TMCT-ND - Cut Tape (CT)
5673-F0603FA0750V063TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F0603FA0750V063TM
Description
SOLIDMATRIX FUSE, 63VDC, 0.75A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
750 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.006
Approval Agency
cURus
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.037" H (1.60mm x 0.80mm x 0.95mm)
DC Cold Resistance
0.254 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.930
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
50,71200 €3,56 €
100,65700 €6,57 €
500,54500 €27,25 €
1000,50280 €50,28 €
2500,45192 €112,98 €
5000,41678 €208,39 €
1.0000,38423 €384,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,32608 €1.304,32 €
8.0000,30012 €2.400,96 €
12.0000,28580 €3.429,60 €
20.0000,28099 €5.619,80 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €