
F0402FA4000V024T | |
|---|---|
DigiKey Part Number | 5673-F0402FA4000V024TTR-ND - Tape & Reel (TR) 5673-F0402FA4000V024TCT-ND - Cut Tape (CT) 5673-F0402FA4000V024TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0402FA4000V024T |
Description | SOLIDMATRIX FUSE, 24VDC, 4.0A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.21 |
Part Status Active | Approval Agency cURus, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.039" L x 0.020" W x 0.024" H (1.00mm x 0.51mm x 0.61mm) |
Current Rating (Amps) | DC Cold Resistance 0.014 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 5 | 0,72000 € | 3,60 € |
| 10 | 0,66400 € | 6,64 € |
| 50 | 0,55060 € | 27,53 € |
| 100 | 0,50800 € | 50,80 € |
| 250 | 0,45664 € | 114,16 € |
| 500 | 0,42110 € | 210,55 € |
| 1.000 | 0,38821 € | 388,21 € |
| 5.000 | 0,34801 € | 1.740,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,29517 € | 2.951,70 € |
| 20.000 | 0,28432 € | 5.686,40 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

