2 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0402FA2000V024T

DigiKey Part Number
5673-F0402FA2000V024TTR-ND - Tape & Reel (TR)
5673-F0402FA2000V024TCT-ND - Cut Tape (CT)
5673-F0402FA2000V024TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F0402FA2000V024T
Description
SOLIDMATRIX FUSE, 24VDC, 2.0A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.07
Approval Agency
cURus
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.039" L x 0.020" W x 0.024" H (1.00mm x 0.51mm x 0.61mm)
DC Cold Resistance
0.035 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.982
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
50,72200 €3,61 €
100,66700 €6,67 €
500,55300 €27,65 €
1000,51030 €51,03 €
2500,45868 €114,67 €
5000,42302 €211,51 €
1.0000,38997 €389,97 €
5.0000,34959 €1.747,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,29652 €2.965,20 €
20.0000,28561 €5.712,20 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €