
F0402FA0750V024T | |
|---|---|
DigiKey Part Number | 5673-F0402FA0750V024TTR-ND - Tape & Reel (TR) 5673-F0402FA0750V024TCT-ND - Cut Tape (CT) 5673-F0402FA0750V024TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0402FA0750V024T |
Description | SOLIDMATRIX FUSE, 24VDC, 0.75A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 mA 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.007 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.024" H (1.00mm x 0.51mm x 0.61mm) | |
DC Cold Resistance | 0.21 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 5 | 0,72200 € | 3,61 € |
| 10 | 0,66700 € | 6,67 € |
| 50 | 0,55300 € | 27,65 € |
| 100 | 0,51030 € | 51,03 € |
| 250 | 0,45868 € | 114,67 € |
| 500 | 0,42302 € | 211,51 € |
| 1.000 | 0,38997 € | 389,97 € |
| 5.000 | 0,34959 € | 1.747,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,29652 € | 2.965,20 € |
| 20.000 | 0,28561 € | 5.712,20 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

