
CM2822H90A0T | |
|---|---|
DigiKey Part Number | 5673-CM2822H90A0TTR-ND - Tape & Reel (TR) 5673-CM2822H90A0TCT-ND - Cut Tape (CT) 5673-CM2822H90A0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM2822H90A0T |
Description | CMF HIGH CURRENT FUSE, 75VDC, 90 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 90 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 2400.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.287" L x 0.228" W x 0.165" H (7.30mm x 5.80mm x 4.20mm) | |
DC Cold Resistance | 0.00048 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,97000 € | 6,97 € |
| 5 | 5,78200 € | 28,91 € |
| 10 | 5,33500 € | 53,35 € |
| 50 | 4,42440 € | 221,22 € |
| 100 | 4,07990 € | 407,99 € |
| 250 | 3,66324 € | 915,81 € |
| 500 | 3,43926 € | 1.719,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,10671 € | 3.106,71 € |
| 2.000 | 2,85808 € | 5.716,16 € |
| 3.000 | 2,80986 € | 8.429,58 € |
| Unit Price without VAT: | 6,97000 € |
|---|---|
| Unit Price with VAT: | 8,29430 € |

