
CM2822H70A0T | |
|---|---|
DigiKey Part Number | 5673-CM2822H70A0TTR-ND - Tape & Reel (TR) 5673-CM2822H70A0TCT-ND - Cut Tape (CT) 5673-CM2822H70A0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM2822H70A0T |
Description | CMF HIGH CURRENT FUSE, 75VDC, 70 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 70 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 1400.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.287" L x 0.228" W x 0.165" H (7.30mm x 5.80mm x 4.20mm) | |
DC Cold Resistance | 0.00061 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,87000 € | 5,87 € |
| 5 | 4,86800 € | 24,34 € |
| 10 | 4,49200 € | 44,92 € |
| 50 | 3,72560 € | 186,28 € |
| 100 | 3,43570 € | 343,57 € |
| 250 | 3,08520 € | 771,30 € |
| 500 | 2,84674 € | 1.423,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,61716 € | 2.617,16 € |
| 2.000 | 2,40811 € | 4.816,22 € |
| 3.000 | 2,32577 € | 6.977,31 € |
| Unit Price without VAT: | 5,87000 € |
|---|---|
| Unit Price with VAT: | 6,98530 € |

