
CM2822H30A0T | |
|---|---|
DigiKey Part Number | 5673-CM2822H30A0TTR-ND - Tape & Reel (TR) 5673-CM2822H30A0TCT-ND - Cut Tape (CT) 5673-CM2822H30A0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM2822H30A0T |
Description | CMF HIGH CURRENT FUSE, 125VDC, 3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 300A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 270.0 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.287" L x 0.228" W x 0.165" H (7.30mm x 5.80mm x 4.20mm) |
Current Rating (Amps) | DC Cold Resistance 0.00135 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 € | 5,13 € |
| 5 | 4,25600 € | 21,28 € |
| 10 | 3,92700 € | 39,27 € |
| 50 | 3,25740 € | 162,87 € |
| 100 | 3,00410 € | 300,41 € |
| 250 | 2,69784 € | 674,46 € |
| 500 | 2,48574 € | 1.242,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,28898 € | 2.288,98 € |
| 2.000 | 2,10636 € | 4.212,72 € |
| 3.000 | 2,00895 € | 6.026,85 € |
| Unit Price without VAT: | 5,13000 € |
|---|---|
| Unit Price with VAT: | 6,10470 € |

