
CM2822H125AT | |
|---|---|
DigiKey Part Number | 5673-CM2822H125ATTR-ND - Tape & Reel (TR) 5673-CM2822H125ATCT-ND - Cut Tape (CT) 5673-CM2822H125ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM2822H125AT |
Description | CMF HIGH CURRENT FUSE, 75VDC, 12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 125 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 6000.0 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.287" L x 0.228" W x 0.165" H (7.30mm x 5.80mm x 4.20mm) |
Current Rating (Amps) | DC Cold Resistance 0.38 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 € | 7,39 € |
| 5 | 6,13400 € | 30,67 € |
| 10 | 5,66000 € | 56,60 € |
| 50 | 4,69360 € | 234,68 € |
| 100 | 4,32810 € | 432,81 € |
| 250 | 3,88588 € | 971,47 € |
| 500 | 3,67478 € | 1.837,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,29517 € | 3.295,17 € |
| 2.000 | 3,03124 € | 6.062,48 € |
| Unit Price without VAT: | 7,39000 € |
|---|---|
| Unit Price with VAT: | 8,79410 € |











