
AF4818H50A0T | |
|---|---|
DigiKey Part Number | 5673-AF4818H50A0TTR-ND - Tape & Reel (TR) 5673-AF4818H50A0TCT-ND - Cut Tape (CT) 5673-AF4818H50A0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF4818H50A0T |
Description | AIRMATRIX FUSE, 75VDC, 50A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 1370.0 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.476" L x 0.175" W x 0.130" H (12.10mm x 4.45mm x 3.30mm) | |
DC Cold Resistance | 0.00112 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 € | 4,77 € |
| 5 | 3,95200 € | 19,76 € |
| 10 | 3,64600 € | 36,46 € |
| 50 | 3,02440 € | 151,22 € |
| 100 | 2,78940 € | 278,94 € |
| 250 | 2,50512 € | 626,28 € |
| 500 | 2,30828 € | 1.154,14 € |
| 1.000 | 2,26344 € | 2.263,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,95629 € | 3.912,58 € |
| 4.000 | 1,84922 € | 7.396,88 € |
| Unit Price without VAT: | 4,77000 € |
|---|---|
| Unit Price with VAT: | 5,67630 € |

