40 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF4818H40A0T

DigiKey Part Number
5673-AF4818H40A0TTR-ND - Tape & Reel (TR)
5673-AF4818H40A0TCT-ND - Cut Tape (CT)
5673-AF4818H40A0TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF4818H40A0T
Description
AIRMATRIX FUSE, 75VDC, 40A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
40 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
1100.0
Approval Agency
-
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.476" L x 0.175" W x 0.130" H (12.10mm x 4.45mm x 3.30mm)
DC Cold Resistance
0.00126 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,55000 €4,55 €
53,77600 €18,88 €
103,48500 €34,85 €
502,89080 €144,54 €
1002,66610 €266,61 €
2502,39440 €598,60 €
5002,20628 €1.103,14 €
1.0002,03179 €2.031,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,86984 €3.739,68 €
4.0001,85588 €7.423,52 €
Manufacturers Standard Package
Unit Price without VAT:4,55000 €
Unit Price with VAT:5,41450 €