
AF4012H20A0T | |
|---|---|
DigiKey Part Number | 5673-AF4012H20A0TTR-ND - Tape & Reel (TR) 5673-AF4012H20A0TCT-ND - Cut Tape (CT) 5673-AF4012H20A0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF4012H20A0T |
Description | AIRMATRIX FUSE, 75VDC, 20A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 240.0 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.130" W x 0.130" H (10.10mm x 3.30mm x 3.30mm) | |
DC Cold Resistance | 0.00224 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 5 | 3,49800 € | 17,49 € |
| 10 | 3,22700 € | 32,27 € |
| 50 | 2,67660 € | 133,83 € |
| 100 | 2,46880 € | 246,88 € |
| 250 | 2,21744 € | 554,36 € |
| 500 | 2,04336 € | 1.021,68 € |
| 1.000 | 1,97903 € | 1.979,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,73210 € | 3.464,20 € |
| 4.000 | 1,61685 € | 6.467,40 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

