4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF2-4.00V125TM

DigiKey Part Number
5673-AF2-4.00V125TMTR-ND - Tape & Reel (TR)
5673-AF2-4.00V125TMCT-ND - Cut Tape (CT)
5673-AF2-4.00V125TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF2-4.00V125TM
Description
AIRMATRIX FUSE, 125VDC, 125VAC,
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
4.1
Mounting Type
Surface Mount
Approval Agency
CE, cURus, PSE, TUV, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.0172 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR1-2410FA4-REaton - Electronics Division695283-TR1-2410FA4-RCT-ND0,76000 €Similar
In-Stock: 988
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
50,92200 €4,61 €
100,85200 €8,52 €
500,70700 €35,35 €
1000,65230 €65,23 €
2500,58628 €146,57 €
5000,54064 €270,32 €
1.0000,49835 €498,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,45914 €918,28 €
4.0000,42277 €1.691,08 €
6.0000,40272 €2.416,32 €
10.0000,37866 €3.786,60 €
14.0000,37459 €5.244,26 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €