
AF2-3.15V125TM | |
|---|---|
DigiKey Part Number | 5673-AF2-3.15V125TMTR-ND - Tape & Reel (TR) 5673-AF2-3.15V125TMCT-ND - Cut Tape (CT) 5673-AF2-3.15V125TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF2-3.15V125TM |
Description | AIRMATRIX FUSE, 125VDC, 125VAC, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.2 | |
Approval Agency | CE, cURus, PSE, TUV, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.0232 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 5 | 0,93400 € | 4,67 € |
| 10 | 0,86300 € | 8,63 € |
| 50 | 0,71580 € | 35,79 € |
| 100 | 0,66050 € | 66,05 € |
| 250 | 0,59368 € | 148,42 € |
| 500 | 0,54744 € | 273,72 € |
| 1.000 | 0,50462 € | 504,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46492 € | 929,84 € |
| 4.000 | 0,42809 € | 1.712,36 € |
| 6.000 | 0,40779 € | 2.446,74 € |
| 10.000 | 0,38342 € | 3.834,20 € |
| 14.000 | 0,37931 € | 5.310,34 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

