
AF2-15.0V065TM | |
|---|---|
DigiKey Part Number | 5673-AF2-15.0V065TMTR-ND - Tape & Reel (TR) 5673-AF2-15.0V065TMCT-ND - Cut Tape (CT) 5673-AF2-15.0V065TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF2-15.0V065TM |
Description | AIRMATRIX FUSE, 65VDC, 65VAC, 15 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 102.5 |
Mounting Type Surface Mount | Approval Agency CE, cURus, PSE, TUV, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) |
Voltage Rating - AC 65 V | DC Cold Resistance 0.0038 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR1-2410FA15-R | Eaton - Electronics Division | 7.786 | 283-TR1-2410FA15-RCT-ND | 0,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 5 | 0,93000 € | 4,65 € |
| 10 | 0,85900 € | 8,59 € |
| 50 | 0,71260 € | 35,63 € |
| 100 | 0,65750 € | 65,75 € |
| 250 | 0,59100 € | 147,75 € |
| 500 | 0,54496 € | 272,48 € |
| 1.000 | 0,50233 € | 502,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46282 € | 925,64 € |
| 4.000 | 0,42615 € | 1.704,60 € |
| 6.000 | 0,40594 € | 2.435,64 € |
| 10.000 | 0,38169 € | 3.816,90 € |
| 14.000 | 0,37759 € | 5.286,26 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

