
AF2-0.75V125TM | |
|---|---|
DigiKey Part Number | 5673-AF2-0.75V125TMTR-ND - Tape & Reel (TR) 5673-AF2-0.75V125TMCT-ND - Cut Tape (CT) 5673-AF2-0.75V125TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF2-0.75V125TM |
Description | AIRMATRIX FUSE, 125VDC, 250VAC, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 50A DC | |
Melting I²t | 0.23 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.148 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 5 | 0,95000 € | 4,75 € |
| 10 | 0,87700 € | 8,77 € |
| 50 | 0,72760 € | 36,38 € |
| 100 | 0,67130 € | 67,13 € |
| 250 | 0,60332 € | 150,83 € |
| 500 | 0,55632 € | 278,16 € |
| 1.000 | 0,51281 € | 512,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47246 € | 944,92 € |
| 4.000 | 0,43502 € | 1.740,08 € |
| 6.000 | 0,41439 € | 2.486,34 € |
| 10.000 | 0,38963 € | 3.896,30 € |
| 14.000 | 0,38609 € | 5.405,26 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

