
AF2-0.63V125TM | |
|---|---|
DigiKey Part Number | 5673-AF2-0.63V125TMTR-ND - Tape & Reel (TR) 5673-AF2-0.63V125TMCT-ND - Cut Tape (CT) 5673-AF2-0.63V125TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF2-0.63V125TM |
Description | AIRMATRIX FUSE, 125VDC, 250VAC, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 0.16 |
Mounting Type Surface Mount | Approval Agency TUV, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.174 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 5 | 0,94600 € | 4,73 € |
| 10 | 0,87300 € | 8,73 € |
| 50 | 0,72420 € | 36,21 € |
| 100 | 0,66820 € | 66,82 € |
| 250 | 0,60060 € | 150,15 € |
| 500 | 0,55380 € | 276,90 € |
| 1.000 | 0,51048 € | 510,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47032 € | 940,64 € |
| 4.000 | 0,43305 € | 1.732,20 € |
| 6.000 | 0,41251 € | 2.475,06 € |
| 10.000 | 0,38786 € | 3.878,60 € |
| 14.000 | 0,38434 € | 5.380,76 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

