
AF1206F6.30TM | |
|---|---|
DigiKey Part Number | 5673-AF1206F6.30TMTR-ND - Tape & Reel (TR) 5673-AF1206F6.30TMCT-ND - Cut Tape (CT) 5673-AF1206F6.30TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206F6.30TM |
Description | AIRMATRIX FUSE, 32VDC, 6.3A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 8.9 | |
Approval Agency | cURus, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.08mm) | |
DC Cold Resistance | 0.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 5 | 1,04400 € | 5,22 € |
| 10 | 0,96400 € | 9,64 € |
| 50 | 0,79960 € | 39,98 € |
| 100 | 0,73780 € | 73,78 € |
| 250 | 0,66308 € | 165,77 € |
| 500 | 0,61142 € | 305,71 € |
| 1.000 | 0,56356 € | 563,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,48571 € | 1.699,98 € |
| 7.000 | 0,44694 € | 3.128,58 € |
| 10.500 | 0,42836 € | 4.497,78 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

