3 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1206F3.00TM

DigiKey Part Number
5673-AF1206F3.00TMTR-ND - Tape & Reel (TR)
5673-AF1206F3.00TMCT-ND - Cut Tape (CT)
5673-AF1206F3.00TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF1206F3.00TM
Description
AIRMATRIX FUSE, 65VDC, 3A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
1.9
Approval Agency
cURus, TUV
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.08mm)
DC Cold Resistance
0.022 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.408
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,26000 €1,26 €
51,04400 €5,22 €
100,96400 €9,64 €
500,79960 €39,98 €
1000,73780 €73,78 €
2500,66308 €165,77 €
5000,61142 €305,71 €
1.0000,56356 €563,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,48571 €1.699,98 €
7.0000,44694 €3.128,58 €
10.5000,42836 €4.497,78 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €