
AF1206F2.50TM | |
|---|---|
DigiKey Part Number | 5673-AF1206F2.50TMTR-ND - Tape & Reel (TR) 5673-AF1206F2.50TMCT-ND - Cut Tape (CT) 5673-AF1206F2.50TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206F2.50TM |
Description | AIRMATRIX FUSE, 65VDC, 2.5A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 1.1 |
Part Status Active | Approval Agency cURus, TUV |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.08mm) |
Current Rating (Amps) | DC Cold Resistance 0.028 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 5 | 1,04000 € | 5,20 € |
| 10 | 0,96000 € | 9,60 € |
| 50 | 0,79600 € | 39,80 € |
| 100 | 0,73440 € | 73,44 € |
| 250 | 0,66008 € | 165,02 € |
| 500 | 0,60866 € | 304,33 € |
| 1.000 | 0,56101 € | 561,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,48351 € | 1.692,29 € |
| 7.000 | 0,44491 € | 3.114,37 € |
| 10.500 | 0,42642 € | 4.477,41 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

