
AF1206F10.0TM | |
|---|---|
DigiKey Part Number | 5673-AF1206F10.0TMTR-ND - Tape & Reel (TR) 5673-AF1206F10.0TMCT-ND - Cut Tape (CT) 5673-AF1206F10.0TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206F10.0TM |
Description | AIRMATRIX FUSE, 32VDC, 10A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 11.2 |
Part Status Active | Approval Agency cURus, TUV |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.08mm) |
Current Rating (Amps) | DC Cold Resistance 0.005 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 5 | 1,03200 € | 5,16 € |
| 10 | 0,95200 € | 9,52 € |
| 50 | 0,78980 € | 39,49 € |
| 100 | 0,72860 € | 72,86 € |
| 250 | 0,65484 € | 163,71 € |
| 500 | 0,60382 € | 301,91 € |
| 1.000 | 0,55656 € | 556,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,47967 € | 1.678,85 € |
| 7.000 | 0,44138 € | 3.089,66 € |
| 10.500 | 0,42304 € | 4.441,92 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

