
VPX1PH3UC310 | |
|---|---|
DigiKey Part Number | 4182-VPX1PH3UC310-ND |
Manufacturer | |
Manufacturer Product Number | VPX1PH3UC310 |
Description | AC/DC CNVT 12V 3X3.3V 5V -12V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 6 Output 12V 3.3V 5V -12V 85 ~ 264 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 6 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 3.3V | |
Voltage - Output 3 | 5V | |
Voltage - Output 4 | -12V | |
Voltage - Output 5 | 3.3V | |
Voltage - Output 6 | 3.3V | |
Current - Output 1 | 18 A | |
Current - Output 2 | 21.2 A | |
Current - Output 3 | 20 A | |
Current - Output 4 | 1 A | |
Current - Output 5 | 3.9 A | |
Current - Output 6 | 1 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 2000 V | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 85°C | |
Features | PFC | |
Mounting Type | Chassis Mount |

