
AP2901-003 | |
|---|---|
DigiKey Part Number | 4182-AP2901-003-ND |
Manufacturer | |
Manufacturer Product Number | AP2901-003 |
Description | AC/DC CONVERTER 24V 600W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 107 ~ 123 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 107 ~ 123 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 25 A | |
Power (Watts) | ||
Voltage - Isolation | 1000 V | |
Efficiency | 83% | |
Operating Temperature | -40°C ~ 71°C | |
Features | PFC | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.50" L x 9.50" W x 2.32" H (241.3mm x 241.3mm x 58.9mm) |

