
AP14G01K2282 | |
|---|---|
DigiKey Part Number | 4182-AP14G01K2282-ND |
Manufacturer | |
Manufacturer Product Number | AP14G01K2282 |
Description | AC/DC CONVERTER 28V 1200W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 28V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 43 A | |
Power (Watts) | ||
Applications | Industrial | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 60°C | |
Features | IP67, PFC | |
Mounting Type | Benchtop | |
Size / Dimension | 13.38" L x 6.30" W x 7.87" H (339.8mm x 160.0mm x 199.9mm) |

