


P-415-C8012 | |
|---|---|
DigiKey Part Number | EAR1227-ND |
Manufacturer | |
Manufacturer Product Number | P-415-C8012 |
Description | SCREW GROMMET THERMOPLASTIC BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.379" (9.63mm) | |
Mounting Hole Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | - | |
Material | Thermoplastic | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,47100 € | 4,71 € |
| 25 | 0,42800 € | 10,70 € |
| 50 | 0,40180 € | 20,09 € |
| 100 | 0,37950 € | 37,95 € |
| 250 | 0,35488 € | 88,72 € |
| 500 | 0,33910 € | 169,55 € |
| 1.000 | 0,32531 € | 325,31 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

