MM-400-UC31-H
cms-photo-disclaimer
MM-400-UC31-H
Designing a Vibration Isolation Solution Modulus Shape Factor

MM-400-UC31-H

cms-digikey-product-number
EAR1460-ND
cms-manufacturer
cms-manufacturer-product-number
MM-400-UC31-H
cms-description
RND STNDFF 5/16"-18 SYN RUB 3/4"
cms-standard-lead-time
10 Weeks
cms-customer-reference
cms-detailed-description
Round Standoff Threaded 5/16"-18 Synthetic Rubber 0.750" (19.05mm) 3/4" Black
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Male
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
1.000" (25.40mm) 1"
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
2.000" (50.80mm) 2"
Features
Vibration Dampening
Material
Plating
-
Color
Black
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 568
cms-incoming-leadtime-link
cms-all-prices-in-currency
Box
cms-quantityUnit Pricecms-ext-price
15,77000 €5,77 €
104,99200 €49,92 €
254,78480 €119,62 €
Unit Price without VAT:5,77000 €
Unit Price with VAT:6,86630 €