


MF-200-UC06-H | |
|---|---|
DigiKey Part Number | EAR1341-ND |
Manufacturer | |
Manufacturer Product Number | MF-200-UC06-H |
Description | RND STANDOFF #6-32 SYN RUB 1/2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Synthetic Rubber 0.500" (12.70mm) 1/2" Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.400" (10.16mm) | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | Vibration Dampening | |
Material | ||
Plating | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 10 | 3,93500 € | 39,35 € |
| 25 | 3,73480 € | 93,37 € |
| 50 | 3,60440 € | 180,22 € |
| 100 | 3,48810 € | 348,81 € |
| 250 | 3,35328 € | 838,32 € |
| 500 | 3,26340 € | 1.631,70 € |
| 1.000 | 3,18242 € | 3.182,42 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,50970 € |

