


MB-400-UC31-H | |
|---|---|
DigiKey Part Number | EAR1327-ND |
Manufacturer | |
Manufacturer Product Number | MB-400-UC31-H |
Description | RND STNDFF 5/16"-18 SYN RUB 3/4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded 5/16"-18 Synthetic Rubber 0.750" (19.05mm) 3/4" Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Blank | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.375" (34.93mm) 1 3/8" | |
Features | Vibration Dampening | |
Material | ||
Plating | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,64000 € | 6,64 € |
| 10 | 5,73100 € | 57,31 € |
| 25 | 5,46400 € | 136,60 € |
| 50 | 5,28840 € | 264,42 € |
| 100 | 5,13140 € | 513,14 € |
| 250 | 4,94844 € | 1.237,11 € |
| 500 | 4,82592 € | 2.412,96 € |
| 1.000 | 4,71516 € | 4.715,16 € |
| Unit Price without VAT: | 6,64000 € |
|---|---|
| Unit Price with VAT: | 7,90160 € |



