



G-412-C6050 | |
|---|---|
DigiKey Part Number | EAR1129-ND |
Manufacturer | |
Manufacturer Product Number | G-412-C6050 |
Description | SCREW GROMMET THERMOPLASTIC BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.379" (9.63mm) | |
Mounting Hole Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | 0.230" (5.84mm) | |
Material | Thermoplastic | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,58000 € | 5,80 € |
| 25 | 0,53160 € | 13,29 € |
| 50 | 0,50120 € | 25,06 € |
| 100 | 0,47500 € | 47,50 € |
| 250 | 0,44596 € | 111,49 € |
| 500 | 0,42722 € | 213,61 € |
| 1.000 | 0,41077 € | 410,77 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

