


G-411-C8002 | |
|---|---|
DigiKey Part Number | EAR1124-ND |
Manufacturer | |
Manufacturer Product Number | G-411-C8002 |
Description | SCREW GROMMET THERMOPLASTIC BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.563" (14.30mm) | |
Mounting Hole Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | - | |
Material | Thermoplastic | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,58000 € | 5,80 € |
| 25 | 0,53160 € | 13,29 € |
| 50 | 0,50120 € | 25,06 € |
| 100 | 0,47500 € | 47,50 € |
| 250 | 0,44596 € | 111,49 € |
| 500 | 0,42722 € | 213,61 € |
| 1.000 | 0,41077 € | 410,77 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |



