


G-410-SL35300 | |
|---|---|
DigiKey Part Number | EAR1431-ND |
Manufacturer | |
Manufacturer Product Number | G-410-SL35300 |
Description | SCREW GROMMET SYNTHETIC RUB BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Synthetic Rubber Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.377" (9.58mm) | |
Mounting Hole Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | 0.230" (5.84mm) | |
Material | Synthetic Rubber | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,64500 € | 6,45 € |
| 25 | 0,59240 € | 14,81 € |
| 50 | 0,55960 € | 27,98 € |
| 100 | 0,53130 € | 53,13 € |
| 250 | 0,49976 € | 124,94 € |
| 500 | 0,47934 € | 239,67 € |
| 1.000 | 0,46137 € | 461,37 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |


