


FB-200-UC08-H | |
|---|---|
DigiKey Part Number | EAR1336-ND |
Manufacturer | |
Manufacturer Product Number | FB-200-UC08-H |
Description | RND STANDOFF #8-32 SYN RUB 1/2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Synthetic Rubber 0.500" (12.70mm) 1/2" Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Blank | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.400" (10.16mm) | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | Vibration Dampening | |
Material | ||
Plating | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| 10 | 3,65300 € | 36,53 € |
| 25 | 3,46400 € | 86,60 € |
| 50 | 3,34080 € | 167,04 € |
| 100 | 3,23130 € | 323,13 € |
| 250 | 3,10436 € | 776,09 € |
| 500 | 3,01982 € | 1.509,91 € |
| 1.000 | 2,94373 € | 2.943,73 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,12890 € |

