
F-347-SL50300 | |
|---|---|
DigiKey Part Number | F-347-SL50300-ND |
Manufacturer | |
Manufacturer Product Number | F-347-SL50300 |
Description | F-347-SL50300 FAN MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Fan Mount For Flange Thickness 4 ~ 5mm, Hole Diameter 4.2 ~ 5.4mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Fan Mount | |
Fits Fan Size | Flange Thickness 4 ~ 5mm, Hole Diameter 4.2 ~ 5.4mm | |
Length | 0.906" (23.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,62400 € | 6,24 € |
| 25 | 0,57240 € | 14,31 € |
| 50 | 0,54020 € | 27,01 € |
| 100 | 0,51270 € | 51,27 € |
| 250 | 0,48188 € | 120,47 € |
| 500 | 0,46202 € | 231,01 € |
| 1.000 | 0,44455 € | 444,55 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |


