



CFNT-EGS 12MM | |
|---|---|
DigiKey Part Number | EAR1040-ND |
Manufacturer | |
Manufacturer Product Number | CFNT-EGS 12MM |
Description | CONFOR CFNT-EGS 12 MMT X 5" X 7" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.472" (12.00mm) Polyurethane Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 5.00" W x 7.00" L (127.0mm x 177.8mm) | |
Thickness | 0.472" (12.00mm) | |
Density | 83 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HBF | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| 10 | 5,21800 € | 52,18 € |
| 30 | 4,92500 € | 147,75 € |
| 50 | 4,80660 € | 240,33 € |
| 100 | 4,66100 € | 466,10 € |
| 250 | 4,49144 € | 1.122,86 € |
| 500 | 4,37804 € | 2.189,02 € |
| 1.000 | 4,27561 € | 4.275,61 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,22330 € |





