



CF47SC 1.2MM | |
|---|---|
DigiKey Part Number | EAR1038-ND |
Manufacturer | |
Manufacturer Product Number | CF47SC 1.2MM |
Description | CONFOR CF47SC 1.2MMT X 5" X 7" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.047" (1.20mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 5.00" W x 7.00" L (127.0mm x 177.8mm) | |
Thickness | 0.047" (1.20mm) | |
Density | 101 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,80100 € | 28,01 € |
| 30 | 2,61900 € | 78,57 € |
| 50 | 2,54620 € | 127,31 € |
| 100 | 2,45760 € | 245,76 € |
| 250 | 2,35520 € | 588,80 € |
| 500 | 2,28724 € | 1.143,62 € |
| 1.000 | 2,22622 € | 2.226,22 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |

