CF47SC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CF47SC
Interview With an E-A-R Engineer: Vibration Decoupling
CONFOR™ Foam Impact Absorption Comparison

CF47SC 0.6MM

DigiKey Part Number
EAR1032-ND
Manufacturer
Manufacturer Product Number
CF47SC 0.6MM
Description
CONFOR CF47SC 0.6MMT X 5" X 7"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.024" (0.60mm) Polyurethane Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aearo Technologies LLC, a 3M company
Series
Packaging
Bag
Part Status
Active
Size / Dimension
5.00" W x 7.00" L (127.0mm x 177.8mm)
Thickness
0.024" (0.60mm)
Density
101 kg/m³
Material
Polyurethane
Material Flammability Rating
UL94 HF-1
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,99000 €2,99 €
102,48600 €24,86 €
302,31933 €69,58 €
502,25320 €112,66 €
1002,17260 €217,26 €
2502,07960 €519,90 €
5002,01796 €1.008,98 €
1.0001,96272 €1.962,72 €
Manufacturers Standard Package
Unit Price without VAT:2,99000 €
Unit Price with VAT:3,55810 €