CF47EG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CF47EG
Interview With an E-A-R Engineer: Vibration Decoupling
CONFOR™ Foam Impact Absorption Comparison

CF47EG 2MM

DigiKey Part Number
EAR1028-ND
Manufacturer
Manufacturer Product Number
CF47EG 2MM
Description
CONFOR CF47EG 2.0MMT X 5" X 7"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.079" (2.00mm) Polyurethane Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aearo Technologies LLC, a 3M company
Series
Packaging
Bag
Part Status
Active
Size / Dimension
5.00" W x 7.00" L (127.0mm x 177.8mm)
Thickness
0.079" (2.00mm)
Density
96.1 kg/m³
Material
Polyurethane
Material Flammability Rating
UL94 HF-1
Color
Green
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.145
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,36000 €1,36 €
101,08000 €10,80 €
300,98967 €29,69 €
500,95500 €47,75 €
1000,91290 €91,29 €
2500,86540 €216,35 €
5000,83430 €417,15 €
1.0000,80671 €806,71 €
Manufacturers Standard Package
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,61840 €