



CF47EG 2MM A4 | |
|---|---|
DigiKey Part Number | EAR1029-ND |
Manufacturer | |
Manufacturer Product Number | CF47EG 2MM A4 |
Description | CONFOR CF47EG 2.0MMT X A4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Foam 8.27" W x 11.69" L (210.0mm x 297.0mm) X 0.079" (2.00mm) Polyurethane Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 8.27" W x 11.69" L (210.0mm x 297.0mm) | |
Thickness | 0.079" (2.00mm) | |
Density | 96.1 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,37400 € | 23,74 € |
| 30 | 2,21400 € | 66,42 € |
| 50 | 2,15000 € | 107,50 € |
| 100 | 2,07240 € | 207,24 € |
| 250 | 1,98276 € | 495,69 € |
| 500 | 1,92340 € | 961,70 € |
| 1.000 | 1,87021 € | 1.870,21 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

