CF45EG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CF45EG
Interview With an E-A-R Engineer: Vibration Decoupling
CONFOR™ Foam Impact Absorption Comparison

CF45EG 3MM

DigiKey Part Number
EAR1024-ND
Manufacturer
Manufacturer Product Number
CF45EG 3MM
Description
CONFOR CF45EG 3.0MMT X 5" X 7"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.118" (3.00mm) Polyurethane Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aearo Technologies LLC, a 3M company
Series
Packaging
Bag
Part Status
Active
Size / Dimension
5.00" W x 7.00" L (127.0mm x 177.8mm)
Thickness
0.118" (3.00mm)
Density
96.1 kg/m³
Material
Polyurethane
Material Flammability Rating
UL94 HF-1
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,89000 €1,89 €
101,53000 €15,30 €
301,41433 €42,43 €
501,36880 €68,44 €
1001,31380 €131,38 €
2501,25088 €312,72 €
5001,20950 €604,75 €
1.0001,17263 €1.172,63 €
Manufacturers Standard Package
Unit Price without VAT:1,89000 €
Unit Price with VAT:2,24910 €