CF45EG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CF45EG
Interview With an E-A-R Engineer: Vibration Decoupling
CONFOR™ Foam Impact Absorption Comparison

CF45EG 3MM A4

DigiKey Part Number
EAR1025-ND
Manufacturer
Manufacturer Product Number
CF45EG 3MM A4
Description
CONFOR CF45EG 3.0MMT X A4
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Foam 8.27" W x 11.69" L (210.0mm x 297.0mm) X 0.118" (3.00mm) Polyurethane Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aearo Technologies LLC, a 3M company
Series
Packaging
Bag
Part Status
Active
Size / Dimension
8.27" W x 11.69" L (210.0mm x 297.0mm)
Thickness
0.118" (3.00mm)
Density
96.1 kg/m³
Material
Polyurethane
Material Flammability Rating
UL94 HF-1
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,05000 €4,05 €
103,42300 €34,23 €
303,21133 €96,34 €
503,12620 €156,31 €
1003,02220 €302,22 €
2502,90180 €725,45 €
5002,82162 €1.410,81 €
1.0002,74952 €2.749,52 €
Manufacturers Standard Package
Unit Price without VAT:4,05000 €
Unit Price with VAT:4,81950 €