



CF45EG 1.5MM A4 | |
|---|---|
DigiKey Part Number | EAR1021-ND |
Manufacturer | |
Manufacturer Product Number | CF45EG 1.5MM A4 |
Description | CONFOR CF45EG 1.5MMT X A4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Foam 8.27" W x 11.69" L (210.0mm x 297.0mm) X 0.059" (1.50mm) Polyurethane Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 8.27" W x 11.69" L (210.0mm x 297.0mm) | |
Thickness | 0.059" (1.50mm) | |
Density | 96.1 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,85400 € | 18,54 € |
| 30 | 1,72033 € | 51,61 € |
| 50 | 1,66780 € | 83,39 € |
| 100 | 1,60380 € | 160,38 € |
| 250 | 1,53044 € | 382,61 € |
| 500 | 1,48198 € | 740,99 € |
| 1.000 | 1,43872 € | 1.438,72 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

