



CF42SC 0.6MM | |
|---|---|
cms-digikey-product-number | EAR1012-ND |
cms-manufacturer | |
cms-manufacturer-product-number | CF42SC 0.6MM |
cms-description | CONFOR CF42SC 0.6MMT X 5" X 7" |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.024" (0.60mm) Polyurethane Black |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 5.00" W x 7.00" L (127.0mm x 177.8mm) | |
Thickness | 0.024" (0.60mm) | |
Density | 101 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Black | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 200 | 2,10090 € | 420,18 € |
| Unit Price without VAT: | 2,10090 € |
|---|---|
| Unit Price with VAT: | 2,50007 € |

