



CF42SC 0.6MM A4 | |
|---|---|
DigiKey Part Number | EAR1013-ND |
Manufacturer | |
Manufacturer Product Number | CF42SC 0.6MM A4 |
Description | CONFOR CF42SC 0.6MMT X A4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Foam 8.27" W x 11.69" L (210.0mm x 297.0mm) X 0.024" (0.60mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 8.27" W x 11.69" L (210.0mm x 297.0mm) | |
Thickness | 0.024" (0.60mm) | |
Density | 101 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,55000 € | 6,55 € |
| 10 | 5,64600 € | 56,46 € |
| 30 | 5,33433 € | 160,03 € |
| 50 | 5,20820 € | 260,41 € |
| 100 | 5,05320 € | 505,32 € |
| 250 | 4,87244 € | 1.218,11 € |
| 500 | 4,75146 € | 2.375,73 € |
| 1.000 | 4,64206 € | 4.642,06 € |
| Unit Price without VAT: | 6,55000 € |
|---|---|
| Unit Price with VAT: | 7,79450 € |


