



CF42EG 3MM | |
|---|---|
cms-digikey-product-number | EAR1010-ND |
cms-manufacturer | |
cms-manufacturer-product-number | CF42EG 3MM |
cms-description | CONFOR CF42EG 3.0MMT X 5" X 7" |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.118" (3.00mm) Polyurethane Pink |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 5.00" W x 7.00" L (127.0mm x 177.8mm) | |
Thickness | 0.118" (3.00mm) | |
Density | 96.1 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Pink | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,53000 € | 15,30 € |
| 30 | 1,41433 € | 42,43 € |
| 50 | 1,36880 € | 68,44 € |
| 100 | 1,31380 € | 131,38 € |
| 250 | 1,25088 € | 312,72 € |
| 500 | 1,20950 € | 604,75 € |
| 1.000 | 1,17263 € | 1.172,63 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

