

CF42EG 1.5MM | |
---|---|
DigiKey Part Number | EAR1006-ND |
Manufacturer | |
Manufacturer Product Number | CF42EG 1.5MM |
Description | CONFOR CF42EG 1.5MMT X 5" X 7" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.059" (1.50mm) Polyurethane Pink |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 5.00" W x 7.00" L (127.0mm x 177.8mm) | |
Thickness | 0.059" (1.50mm) | |
Density | 96.1 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Pink | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,07000 € | 1,07 € |
10 | 0,82900 € | 8,29 € |
30 | 0,75500 € | 22,65 € |
50 | 0,72680 € | 36,34 € |
100 | 0,69250 € | 69,25 € |
250 | 0,65404 € | 163,51 € |
500 | 0,62900 € | 314,50 € |
1.000 | 0,60688 € | 606,88 € |
Unit Price without VAT: | 1,07000 € |
---|---|
Unit Price with VAT: | 1,27330 € |