CF42EG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CF42EG
Interview With an E-A-R Engineer: Vibration Decoupling
CONFOR™ Foam Impact Absorption Comparison

CF42EG 1.5MM A4

DigiKey Part Number
EAR1007-ND
Manufacturer
Manufacturer Product Number
CF42EG 1.5MM A4
Description
CONFOR CF42EG 1.5MMT X A4
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Foam 8.27" W x 11.69" L (210.0mm x 297.0mm) X 0.059" (1.50mm) Polyurethane Pink
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aearo Technologies LLC, a 3M company
Series
Packaging
Bag
Part Status
Active
Size / Dimension
8.27" W x 11.69" L (210.0mm x 297.0mm)
Thickness
0.059" (1.50mm)
Density
96.1 kg/m³
Material
Polyurethane
Material Flammability Rating
UL94 HF-1
Color
Pink
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,26000 €2,26 €
101,85400 €18,54 €
301,72033 €51,61 €
501,66780 €83,39 €
1001,60380 €160,38 €
2501,53044 €382,61 €
5001,48198 €740,99 €
1.0001,43872 €1.438,72 €
Manufacturers Standard Package
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,68940 €