
CF-47EG 0.75 RING PAD | |
|---|---|
DigiKey Part Number | CF-47EG0.75RINGPAD-ND |
Manufacturer | |
Manufacturer Product Number | CF-47EG 0.75 RING PAD |
Description | CONFOR CF-47EG 0.75 RING PAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Foam 1.00" Diameter (25.4mm) X 0.750" (19.05mm) Polyurethane Green |
Datasheet | Datasheet |
Category | Thickness 0.750" (19.05mm) |
Manufacturer Aearo Technologies LLC, a 3M company | Density 96.1 kg/m³ |
Series | Material Polyurethane |
Packaging Bag | Material Flammability Rating UL94 HF-1 |
Part Status Active | Color Green |
Size / Dimension 1.00" Diameter (25.4mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,82048 € | 410,24 € |
| Unit Price without VAT: | 0,82048 € |
|---|---|
| Unit Price with VAT: | 0,97637 € |

